The Sharp PC3HU7NYIP0B is a single channel optocoupler with a maximum operating temperature range of -55°C to 110°C. It has a maximum output voltage of 80V and an output current per channel of 50mA. The device is packaged in a surface mount SOIC package and is available in quantities of 3000 per reel. It is not RoHS compliant.
Sharp PC3HU7NYIP0B technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.