The PC3Q64 is a 4-channel optocoupler from Sharp with a maximum collector-emitter voltage of 200mV and an output voltage of 35V. It features a surface mount package type and is available in a SOIC-16 configuration. The device is not RoHS compliant and contains lead. It is suitable for use in temperatures ranging from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sharp PC3Q64 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 200mV |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.