The Sharp PC3Q64J0000F is a 4-channel AC input optocoupler with a collector-emitter saturation voltage of 200mV and a maximum collector current of 50mA. It operates within a temperature range of -30°C to 100°C and has a maximum power dissipation of 170mW. The device is packaged in a SOIC-16 package and is RoHS compliant. It features a DC rated voltage of 80V and an isolation voltage of 2.5kV.
Checking distributor stock and pricing after the page loads.
Sharp PC3Q64J0000F technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.