The Sharp PC3Q64Q5J00F is a 4-channel optocoupler with a collector-emitter voltage of 80V and a maximum collector current of 50mA. It features a surface mount package and operates over a temperature range of -30°C to 100°C. The device has a maximum power dissipation of 170mW and is lead-free. It is suitable for use in a variety of applications, including those requiring high isolation voltage, such as industrial control systems and medical devices.
Sign in to ask questions about the Sharp PC3Q64Q5J00F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp PC3Q64Q5J00F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC3Q64Q5J00F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.