The Sharp PC3Q64QJ000F is a general-purpose optocoupler with a collector-emitter saturation voltage of 200mV and a collector-emitter voltage of 80V. It has a current transfer ratio of 400% and a forward current of 50mA. The device is rated for a power dissipation of 170mW and operates within a temperature range of -30°C to 100°C. It is available in a ROHS compliant, MINIFLAT-16 package type and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sharp PC3Q64QJ000F technical specifications.
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| RoHS Compliant | Yes |
| Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.