AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, ROHS COMPLIANT, MINIFLAT-16
Sharp PC3Q64QYJ00F technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Elements | 4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.