The Sharp PC3Q67QJ000F is a 4-channel optocoupler with a maximum collector-emitter voltage of 200mV and an output current per channel of 50mA. It is designed for surface mount applications and features a SOIC package. The device is RoHS compliant and packaged in tape and reel quantities of 1000. It operates at a maximum input voltage of 80V and is suitable for use in general optoelectronics and display applications.
Sharp PC3Q67QJ000F technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.