The Sharp PC3Q67QKJ00F is a 4-channel optocoupler with a maximum collector current of 50mA and a maximum power dissipation of 170mW. It has a collector-emitter voltage rating of 80V and an isolation voltage of 2.5kV. The device is packaged in a surface-mount SMD/SMT package and is available in tape and reel packaging with 1000 units per package. The optocoupler operates over a temperature range of -30°C to 100°C.
Sharp PC3Q67QKJ00F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 6V |
| Voltage | 6V |
| RoHS | Not Compliant |
No datasheet is available for this part.