
The Sharp PC3SD11YTZCF is a 1-channel optocoupler with a maximum output current of 100mA and a maximum output voltage of 600V. It has a maximum operating temperature range of -30°C to 100°C and is RoHS compliant. The device is packaged in a lead-free, plastic DIP-6/5 package and is approved by CSA, VDE, and UR. It features a high isolation voltage of 5kV and a low turn-on delay time of 100us.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, VDE, UR |
| Package/Case | DIP |
| Forward Current | 50mA |
| Hold Current | 3.5mA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Mount | Surface Mount, Through Hole |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 600V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
