
General purpose triac output optocoupler featuring 5kV isolation and a 600V output voltage. This 1-element, 1-channel device operates with a 20mA input current and a 50mA forward current, suitable for through-hole mounting in a DIP-6 package. It offers a 100mA RMS output current and a 3.5mA hold current, with a turn-on delay of 100µs. Approvals include CSA, VDE, UR, BSI, FIMKO, SEMKO, and DEMKO, and the component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, VDE, UR, BSI, FIMKO, SEMKO, DEMKO |
| Package/Case | DIP |
| Forward Current | 50mA |
| Hold Current | 3.5mA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Sleeve |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |