
The Sharp PC3SF21YTZAF is a general-purpose optocoupler with a nominal input voltage of 1.2V and an output voltage of 420V. It can handle a maximum input voltage of 1.4V and a maximum output current of 100mA. The device is designed for through-hole mounting and is packaged in a lead-free plastic DIP-6 package. It operates within a temperature range of -30°C to 100°C and is compliant with RoHS regulations. The optocoupler is approved by various regulatory bodies, including CSA, VDE, and BSI.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, VDE, UR, BSI, FIMKO, SEMKO, DEMKO |
| Package/Case | DIP |
| Forward Current | 50mA |
| Hold Current | 3.5mA |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 420V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 50us |
| RoHS | Compliant |
