Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin PDIP SMT Sleeve
Sharp PC3SF21YWZBF technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Nominal Input Voltage | 1.2V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 50us |
| RoHS | Compliant |
No datasheet is available for this part.