Triac Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, MINIFLAT, SOP-4
Sharp PC3SG11YIZ0F technical specifications.
| Package/Case | SOIC |
| Forward Current | 50mA |
| Hold Current | 100uA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 420V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
No datasheet is available for this part.