
Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, PLASTIC, MINIFLAT, SOP-4
Checking distributor stock and pricing after the page loads.
| Approvals | VDE, UR |
| Package/Case | SOIC |
| Hold Current | 3.5mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 420V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | No |
| Turn-On Delay Time | 50us |
| RoHS | Not Compliant |