
General purpose optocoupler featuring 3.75kV isolation voltage and a 1-element, unidirectional DC input. This surface mount device, housed in a MINI-FLAT SOP package with 1.27mm lead pitch, offers a 5mA max collector current and 50mA output current per channel. Key specifications include a 15V collector-emitter breakdown voltage, 50mA forward current, and a propagation delay of 6µs. The component operates within a -25°C to 85°C temperature range and is RoHS compliant.
Sharp PC400TJ0000F technical specifications.
| Approvals | UL |
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 15V |
| Direction | Unidirectional |
| Fall Time | 500ns |
| Forward Current | 50mA |
| Input Current | 4mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Max Collector Current | 5mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 16V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Propagation Delay | 6us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| Turn-On Delay Time | 6000ns |
| Voltage | 6V |
| Width | 3.6mm |
| RoHS | Compliant |
No datasheet is available for this part.