
The Sharp PC401TJ0000F is a single-channel optocoupler with a reverse breakdown voltage of 6V and an output current per channel of 50mA. It operates within a temperature range of -25°C to 85°C and has a power dissipation of 150mW. This component is lead-free and RoHS compliant, packaged in a mini flat package-5 for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Fall Time | 0.5us |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Propagation Delay | 2us |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| Turn-On Delay Time | 6000ns |
| RoHS | Compliant |
