IC Output Optocoupler, 1-Element, 2500V Isolation,
Sharp PC410H0NIP technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.