
General purpose optocoupler featuring a 1-element, unidirectional design with 3.75kV isolation. This logic IC output device supports a 10Mbps data rate and operates within a -40°C to 85°C temperature range. It offers a 20mA forward current and 50mA output current per channel, with a maximum power dissipation of 85mW. Packaged in a 5-pin mini-flat SOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sharp PC410L0YIP0F technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75V |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
No datasheet is available for this part.
