
Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOP T/R
Sharp PC410LENIP technical specifications.
| Package/Case | SOP |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.