General purpose, 1-channel optocoupler featuring SOP package for surface mount applications. Delivers 3.75kV isolation voltage and a 10Mbps data rate with a unidirectional DC input. Operates across a -40°C to 85°C temperature range, offering 50mA output current per channel and 85mW power dissipation. Includes a 75ns propagation delay and 10ns fall time.
Sharp PC410S0NIP0F technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
No datasheet is available for this part.