Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, MINI- FLAT, 5 PIN
Sharp PC410Z technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.