
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 15MBps, ROHS COMPLIANT, PLASTIC, MINI-FLAT, 5 PIN
Sharp PC411L0NIP0F technical specifications.
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 3ns |
| Input Type | DC |
| Isolation Voltage | 3.75V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current per Channel | 2mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
No datasheet is available for this part.