
The PC411L0YIP0F optocoupler features a data rate of 15Mbps and a propagation delay of 27ns. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is lead free and suitable for surface mount applications. It has an isolation voltage of 3.75V and an output current per channel of 2mA.
Sharp PC411L0YIP0F technical specifications.
| Data Rate | 15Mbps |
| Fall Time | 3ns |
| Input Type | DC |
| Isolation Voltage | 3.75V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current per Channel | 2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 27ns |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| RoHS | Compliant |
No datasheet is available for this part.