The PC411S0NIP0F optocoupler from Sharp features a SOP-8 package and operates over a temperature range of -40°C to 100°C. It has a high isolation voltage of 3.75kV and a fast fall time of 3ns. This device is available in quantities of 3000 per reel and is packaged in tape and reel format. However, it is not RoHS compliant.
Sharp PC411S0NIP0F technical specifications.
| Package/Case | SOP |
| Fall Time | 3ns |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.