
General purpose optocoupler featuring a logic IC output for unidirectional signal transmission. Offers 3750V isolation voltage and a 2Mbps data rate. Designed for surface mount with a 5-pin mini-flat plastic package. Operates across a -40°C to 85°C temperature range with a maximum power dissipation of 100mW.
Sharp PC456L0NIP0F technical specifications.
| Data Rate | 2Mbps |
| Direction | Unidirectional |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75V |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 400ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| Turn-On Delay Time | 550ns |
| RoHS | Compliant |
No datasheet is available for this part.