
This unidirectional optocoupler has a data rate of 2Mbps and a maximum output current of 15mA. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 400ns. The device is surface mount and RoHS compliant. It is available in a 5-pin mini-flat package with a quantity of 3000 units per reel.
Sharp PC456L0YIP0F technical specifications.
| Data Rate | 2Mbps |
| Direction | Unidirectional |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 400ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 550ns |
| RoHS | Compliant |
No datasheet is available for this part.