
General purpose optocoupler featuring 3.75kV isolation voltage and 1MBps data rate. This single-channel, logic IC output device offers a 50% current transfer ratio with a 16mA input current and 8mA maximum collector current. Encased in a 5-pin plastic mini-flat SOP package for surface mounting, it operates within a -55°C to 85°C temperature range and is RoHS compliant.
Sharp PC457L0NIP0F technical specifications.
| Package/Case | SOP |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
