The PC457L0YIT0F is a single-channel optocoupler from Sharp with a SOP package and surface mount. It has a current transfer ratio of 50% and a data rate of 1Mbps. The device can handle a maximum collector current of 8mA and a maximum input current of 25mA. It operates within a temperature range of -55°C to 85°C and has a maximum output voltage of 20V. The PC457L0YIT0F is lead-free and packaged in tape and reel with 750 units per package.
Sharp PC457L0YIT0F technical specifications.
| Package/Case | SOP |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75V |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| Series | OPIC™ |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC457L0YIT0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.