
General purpose optocoupler featuring a logic IC output, 1-element configuration, and 3750V isolation voltage. This surface mount device offers a 50% current transfer ratio, 1MBps data rate, and operates with DC input. Key specifications include a 25mA forward and input current, 8mA maximum collector output current, and a wide operating temperature range from -55°C to 100°C. Packaged in a mini-flat SOIC case, it is RoHS compliant and suitable for tape and reel packaging.
Sharp PC457S0NIP0F technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| RoHS | Compliant |
No datasheet is available for this part.
