
Transistor output optocoupler featuring 2500V isolation and a 1-element, 1-channel configuration. This SMD/SMT component offers a maximum collector current of 50mA, a collector-emitter voltage (VCEO) of 350V, and a current transfer ratio of 240%. Operating within a temperature range of -25°C to 100°C, it boasts a maximum power dissipation of 170mW and is RoHS compliant. The device is supplied in tape and reel packaging for surface mounting.
Sharp PC4H510NIP0F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 240% |
| Fall Time | 12000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5V |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 350V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
