Sharp PC4N250YSZX technical specifications.
| Collector-emitter Voltage-Max | 500mV |
| Input Type | DC |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.