General purpose triac output optocoupler featuring 5000V isolation and a single channel. This lead-free, plastic DIP-6 packaged component operates with a nominal input voltage of 1.2V and a forward current of 50mA. It offers a maximum output voltage of 560V and an RMS output current of 100mA, with a hold current of 3.5mA. Designed for through-hole mounting, it boasts CSA and UR approvals and operates within a temperature range of -30°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR |
| Package/Case | PDIP |
| Forward Current | 50mA |
| Hold Current | 3.5mA |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Voltage | 560V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 50us |
| RoHS | Compliant |