Surface mount Triac output optocoupler featuring 5kV isolation and a single channel. This component operates with a nominal input voltage of 1.2V and a forward current of 50mA, requiring 20mA input current. It offers an output current of 100mA, an 800V output voltage, and a 3.5mA hold current. With a temperature range of -30°C to 100°C and lead-free construction, it is RoHS compliant and carries CSA, VDE, and UR approvals.
Sharp PC4SD21YXPCF technical specifications.
| Approvals | CSA, VDE, UR |
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Hold Current | 3.5mA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Voltage | 800V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 50us |
| Width | 7.12mm |
| RoHS | Compliant |
No datasheet is available for this part.