
General purpose transistor output optocoupler featuring 5000V isolation and a DIP package for through-hole mounting. This 1-element device operates with DC input, offering a high current transfer ratio of 600% and a maximum output current of 50mA. Key electrical specifications include a collector-emitter voltage of 80V and a low collector-emitter saturation voltage of 200mV. Operating across a temperature range of -25°C to 100°C, this RoHS compliant component is designed for reliable signal isolation.
Sharp PC714V0NSZXF technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
