
General purpose Darlington output optocoupler featuring 5000V isolation and a single channel. This through-hole mounted component offers a 35V collector-emitter voltage and a maximum collector current of 80mA, with a forward current of 50mA. Operating within a temperature range of -25°C to 100°C, it has a power dissipation of 170mW and a fall time of 250,000ns. Packaged in a plastic DIP-6, this RoHS compliant device is supplied in a sleeve.
Sharp PC715V0NSZXF technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 1V |
| Fall Time | 250000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 170mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 35V |
| Package Quantity | 500 |
| Packaging | Sleeve |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
