
The PC814X1J000F is a general purpose optocoupler from Sharp, featuring a collector-emitter saturation voltage of 200mV and a current transfer ratio of 300%. It can handle a maximum collector current of 50mA and a maximum power dissipation of 200mW. The device operates over a temperature range of -30°C to 100°C and is available in a RoHS compliant, plastic DIP-4 package.
Sharp PC814X1J000F technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 300% |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
