
The PC81510NSZ is a general purpose optocoupler from Sharp with a collector-emitter voltage maximum of 1V and an output current per channel of 60mA. It is available in a DIP-4 package and is suitable for through hole mounting. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is packaged in a rail/ tube format with 50 units per package.
Sharp PC81510NSZ technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
