
General purpose Darlington output optocoupler featuring 5kV isolation voltage and a 1-element, 1-channel configuration. This through-hole component offers a maximum collector current of 80mA, a collector-emitter voltage (VCEO) of 35V, and a collector-emitter saturation voltage of 1V. With a high current transfer ratio of 600% and a forward current of 20mA, it operates within a temperature range of -30°C to 100°C. The RoHS compliant DIP package is suitable for general optoelectronic applications.
Sharp PC815XNNSZ0F technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 600% |
| Fall Time | 250000ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
