
The Sharp PC81718NIP0F is a general purpose optocoupler with a collector emitter saturation voltage of 200mV and a current transfer ratio of 600%. It is designed for DC input and has an isolation voltage of 5V. The device can handle a maximum collector current of 50mA and a maximum power dissipation of 170mW. It operates within a temperature range of -30°C to 100°C and is available in a PDIP-4 package, packaged in tape and reel quantities of 2000. The PC81718NIP0F is compliant with RoHS regulations.
Sharp PC81718NIP0F technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Current Transfer Ratio | 600% |
| Input Type | DC |
| Isolation Voltage | 5V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 170mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.