The PC817C is a general-purpose optocoupler with a collector-emitter saturation voltage of 200mV and a collector-emitter voltage of 35V. It can handle a forward current of 50mA and a power dissipation of 200mW. The device is packaged in a PDIP-4 package and is mounted through a hole. The PC817C operates within a temperature range of -30°C to 100°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |