Transistor Output Optocoupler, 1-Element, 5000V Isolation,
Checking distributor stock and pricing after the page loads.
Sharp PC817X2NIP1B technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.