Sharp PC817X7NSZJF technical specifications.
| Package/Case | PDIP |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| RoHS | Compliant |
No datasheet is available for this part.