Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMT, DIP-4
Sharp PC817XI4 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp PC817XI4 to view detailed technical specifications.
No datasheet is available for this part.