
AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8
Sharp PC824A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 200mV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 50mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
