The PC829 is a dual channel optocoupler with a maximum collector-emitter voltage of 200mV and an output current per channel of 50mA. It operates with DC input and has a packaging type of rail/Tube. The device is not RoHS compliant. It is available in a DIP package with through hole mount.
Sharp PC829 technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.