The PC844A is a 4-element optocoupler in a PDIP-16 package, suitable for through-hole mounting. It has a collector-emitter saturation voltage of 200mV and a collector-emitter voltage rating of 35V. The device can handle a forward current of 50mA and a power dissipation of 200mW. The PC844A operates within a temperature range of -30°C to 100°C. It is not RoHS compliant.
Sharp PC844A technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | AC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.