The Sharp PC847X0J000F is a 4-channel optocoupler with a maximum collector current of 50mA and a maximum operating temperature of 100°C. It has a collector-emitter saturation voltage of 200mV and a maximum power dissipation of 200mW. The device is packaged in a DIP-16 package and is lead-free. It is RoHS compliant and has a packaging quantity of 500 units per rail or tube. The optocoupler is suitable for use in applications where electrical isolation is required.
Sharp PC847X0J000F technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Input Type | DC |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
