Surface mount transistor output optocoupler featuring 5000V isolation and a single channel. This component offers a 350V collector-emitter voltage and a maximum collector current of 50mA, with a low 300mV collector-emitter saturation voltage. Operating across a temperature range of -25°C to 100°C, it has a maximum power dissipation of 200mW. The device is RoHS compliant and packaged in a DIP-4 style for surface mounting.
Sharp PC851XIJ000F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 300mV |
| Fall Time | 12000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 350V |
| Package Quantity | 2000 |
| Packaging | Sleeve |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.