
The Sharp PC851XNNIP0F is a single-channel optocoupler with a collector-emitter saturation voltage of 300mV and a maximum operating temperature of 100°C. It has a maximum input current of 50mA and a maximum output voltage of 350V. The device is packaged in a RoHS compliant plastic package and is suitable for surface mount applications. The optocoupler is designed for use in general applications and is compliant with RoHS regulations.
Sharp PC851XNNIP0F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 350V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
