
Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4
Checking distributor stock and pricing after the page loads.
Sharp PC852X technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 35V |
| Collector-emitter Voltage-Max | 1.2V |
| Input Type | DC |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 40mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
